Suntan TS22002T222MSBUD0R 2n2f 250V Class Y5u Capacitor

MPN
TS22002T222MSBUD0R
Brand
Suntan
Order Code
10-2718
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.164
100+ £0.109
1000+ £0.075
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 555 in stockAdditional quantity lead time 6 months

A compact size class Y5U safety capacitor. Ideal for across the line applications.


Type Radial leaded
Capacitance 2.2nF
Dimensions 10 x 5mm
Nominal Voltage 250V
Operating Temperature -25 to +85°C
Pitch 7.5mm
Tolerance 20%

Reviews

Be the first to submit a review

Trustpilot