Kemet R41 Series Polypropylene Suppression Capacitors 20% Y2/X1

Kemet Brand: Kemet

Metallised polypropylene film Y2/X1 suppression capacitors. Suitable for interference suppression, across the line or line to ground applications. Meets the requirements of IEC60384-14 2nd edition.

  • Self-healing properties
  • Self-extinguishing epoxy resin filled case
  • Approvals ENEC, CSA, UL
  • Flame retardant (UL 94V-0)
  • Kemet R41 series
  • Formerly Arcotronics R41 series
Description Image Product Buy Pricing (Ex VAT) Capacitance Dimensions Pitch Type Maximum Temperature Min. temperature Nominal Voltage Operating Temperature Tolerance
Kemet R413F147000M1M 4.7nf Radial Poly. Capacitor 20% 300V Y2/X1
Kemet R413F147000M1M 4.7nf Radial Poly. Capacitor 20% 300V Y2/X1
Standard range
Order code: 63-1152
MPN: R413F147000M1M

Despatched within 4 working days - 4,025 in stock
1+ £0.406
50+ £0.292
100+ £0.288
Price per unit Ex VAT
4.7nF 13 x 5 x 11mm 10mm Radial leaded +110°C -40°C 300V -40 to +110°C 20%
Kemet R413I21000000M 10nF Radial Poly. Capacitor 20% 300V Y2/X1
Kemet R413I21000000M 10nF Radial Poly. Capacitor 20% 300V Y2/X1
Standard range
Order code: 63-1130
MPN: R413I21000000M

Despatched within 4 working days - 2,112 in stock
10+ £0.486
50+ £0.227
100+ £0.205
Price per unit Ex VAT
10nF 18 x 5 x 11mm 15mm Radial leaded +110°C -40°C 300V -40 to +110°C 20%
Kemet R413N31000000M 100nf Radial Poly. Capacitor 20% 300V Y2/X1
Kemet R413N31000000M 100nf Radial Poly. Capacitor 20% 300V Y2/X1
Standard range
Order code: 63-1153
MPN: R413N31000000M

Despatched within 4 working days - 239 in stock
5+ £1.27
50+ £0.786
100+ £0.673
Price per unit Ex VAT
100nF 26.5 x 8.5 x 17mm 10mm Radial leaded +110°C -40°C 300V -40 to +110°C 20%

Trustpilot