The Keithley 2280S-32-6 is a Precision Measurement DC Power Supply from the 2280 Series. This Programmable DC Power Supply can source stable, low noise voltages as well as monitor load currents over a wide dynamic range from amps to nanoamps. The 2280S-32-6 can output up to 32V at up to 6A.
The 2280S-32-6 uses a linear regulation to ensure low output noise and superior load current measurement sensitivity. A high resolution colour Thin Film Transistor (TFT) screen displays a wide range of information on measurements. The soft key buttons and a navigation wheel combined with the TFT display provide an easy-to-navigate user interface that speeds instrument setup and operation.
In addition, built-in plotting functions allow monitoring trends such as drift. This power supply provides the flexibility required for both bench top and automated test system applications. It can also provide a list mode, triggers, and other speed optimisation functions to minimise test time in automated testing applications.
- 100nA to 6A with high accuracy
- Measure voltage and current with 6½-digit resolution
- Output up to 192W of low noise, linear regulated power
- Programmable rise and fall times eliminate voltage overshoot and undershoot transients
- Built-in graphing simplifies analyzing trends or displaying voltage or current waveforms
- High resolution TFT display and soft-key/icon-based user interface simplify power supply operation
- Programmable output sequences reduce test times
- Sink up to 0.45A to discharge voltage quickly
- Digital I/O for direct communication with other devices and instruments
- GPIB, USB, and LAN interfaces
- Built-in web page simplifies automated control/monitoring/data logging
- Automate tests easily with KickStart start-up software
- Supplied with 32V output options
- Supplied with 6A output options
- Manufacturer's part: Keithley 2280S-32-6 2280S-60-3
Not recommended for use as a battery charger.

| Output Voltage |
32V |
| Number of Outputs |
1 |
| Input Voltage |
100/120/220/240V |
| Output Current Max. |
6A |
| Output Current Min. |
0A |
| Output Voltage Min. |
0V |
| Power Rating |
192W |
| Temperature Range |
0 to +40°C |
To use this facility please Sign In.
Sign In