Keithley 3730 Dual 6x16 High Density Matrix Card

Order Code:

63-0473

Brand: Keithley MPN: 3730
  • Quickly find another product in this range by Channels:

    2 x 20 2 x 30 2 x 48 6 x 16
Qty Unit Price (Ex VAT)
1+ £2769.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/05/2026

The Keithley 3730 is a Two-Pole 6x16, High Density, Matrix Card that can connect up to six differential instrument channels to any combination of 16 DUTs (devices under test). Any row can be connected to the Series 3700A mainframe backplane by using the analogue backplane connection relays. This allows for easy matrix column expansion. A matrix of up to 6 rows by 96 columns can be supported within a single 3706A mainframe (with six 3730 cards).

The 3730 uses two 50-pin male D-sub connectors for signal connections.


  • 6 row by 16 column matrix (2-pole)
  • Analogue backplane connection relays provide easy column expansion
  • 300V, 1A switched or 2A carry signal capacity; 60W, 125VA
  • Screw terminal connections provided on removable 3730-ST accessory
  • 2μV and 100pA offsets
  • Relay closures stored in onboard memory
  • Latching electromechanical relays
  • Manufacturer's part: Keithley 3730

Tektronix technical partner


Type Multiplexer
Channels 6 x 16
Interface Ethernet, GPIB, USB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot