ATC Semitec 104AT-2 100k Ntc Precision Thermistor

MPN
104AT-2
Brand
ATC Semitec
Order Code
61-0530
Country of Origin
Japan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £1.39
25+ £0.878
100+ £0.735
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 65 in stockAdditional quantity lead time 7 days

High accuracy NTC thermistor from ATC Semitec suitable for general applications. The rigid leads are ideal for probe assembly and have a tie-bar to aid PCB mounting. When used in temperature measurements the thermistor requires no adjustment between control circuit and sensor, ensuring a temperature precision of ±0.3°C.


  • Resistance 100K
  • Beta value 4665K
  • Highly accurate ±1% tolerances
  • Fast response
Type NTC Thermistors
Resistance 100kO
Beta Value 4665°K
Tolerance 1%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot