RUKO 33189035 HCS Reciprocating Saw Blade - Pack Of 5

MPN
33189035
Brand
RUKO
EAN-13
4007140075802
Order Code
60-8586
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HCS reciprocating saw blades for AEG/Atlas Copco, Black & Decker, Bosch, Flex, Hitachi, Metabo, Milford, Rems & Roller, Rockwell, Ryobi, Skil, Rotenberger and other reciprocating saws.


  • Number of teeth per inch: 6
  • Saw blade length: 150mm
  • Specification: For wood, gypsum, sheet rocks of 8 to 100mm, cement asbestos, plastic
  • Supplied in packs of 5
  • RUKO type 331 89035
Type For wood, gypsum, sheet rocks of 8 - 100 mm, cement asbestos, plastic
Blade Length 150mm
Blade Material HCS
Shank Type Standard
Tooth Pitch 6tpi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot