Christmas Opening Hours and Delivery Dates here

RUKO 116027 Tungsten Carbide Rotary Burr Shape G Tree (SPG) Ø10mm

Order Code:

60-8246

Brand: RUKO MPN: 116027 EAN-13: 4007140090775
Qty Unit Price (Ex VAT)
1+ £14.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

A 10mm Rotary Tungsten Carbide burr for deburring, smoothing sharp edges, cleaning, welded seam working and surface working. The burr is Tree (SPG), form G, in shape.


  • Shape: Tree
  • Diameter: 10mm
  • Length: 60mm
  • Shank diameter: 6mm
  • Working length: 20mm
Burr Diameter 10mm
Burr Shape Tree
Overall Length 60mm
Shaft Diameter 6mm
Working Length 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot