RUKO 116050 Tungsten Carbide Rotary Burr Shape F Ball Nose Tree (RBF) Ø3mm

MPN
116050
Brand
RUKO
EAN-13
4007140110008
Order Code
60-8238
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

A 3mm Rotary Tungsten Carbide burr for deburring, smoothing sharp edges, cleaning, welded seam working and surface working. The burr is Ball nose tree (RBF), form F, in shape.


  • Shape: Ball nose tree
  • Diameter: 3mm
  • Length: 38mm
  • Shank diameter: 3mm
  • Working length: 13mm
Type Burr
Burr Diameter 3mm
Burr Shape Ball nose tree
Overall Length 38mm
Shaft Diameter 3mm
Working Length 13mm
Shape Ball nose tree

Reviews

Be the first to submit a review

Trustpilot