RUKO 116044 Tungsten Carbide Rotary Burr Shape D Ball Type (KUD) Ø12mm

Order Code:

60-8237

Brand: RUKO MPN: 116044 EAN-13: 4007140090331
Qty Unit Price (Ex VAT)
1+ £19.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

A 12mm Rotary Tungsten Carbide burr for deburring, smoothing sharp edges, cleaning, welded seam working and surface working. The burrs are Ball (KUD), form D, in shape.


  • Shape Ball
  • Additional product specs: Applications: high alloyed, corrosion resistant, acid resistant and heat resistant steels, cast iron and plastic.
  • Ball diameter: 12mm
  • Dimensions, length: 51mm
  • Material: Carbide
  • Shank diameter: 6mm
  • Working length: 11mm
Burr Diameter 12mm
Burr Shape Ball
Overall Length 51mm
Shaft Diameter 6mm
Working Length 11mm
Material Carbide

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot