RUKO 116021 Tungsten Carbide Rotary Burr Shape C Oval (WRC) Ø8mm

Order Code:

60-8230

Brand: RUKO MPN: 116021 EAN-13: 4007140090416
Qty Unit Price (Ex VAT)
1+ £13.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

An 8mm diameter Rotary Tungsten Carbide burr for deburring, smoothing sharp edges, cleaning, welded seam working and surface working. The burr is oval (WRC), form C, in shape.


  • Oval
  • Diameter: 8mm
  • Length: 60mm
  • Shank diameter: 6mm
  • Working length: 18mm
Burr Diameter 8mm
Burr Shape Oval
Overall Length 60mm
Shaft Diameter 6mm
Working length 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot