RUKO 126302 HSS CO8 Bi-Metal Hole Saw Set 8pc

MPN
126302
Brand
RUKO
EAN-13
4007140130358
Order Code
60-7764
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £93.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The RUKO HSS Co8 bi-metal hole saws in this 8-piece electricians' set have fine tooth spacing and are suitable for wood, PVC, metal, non-ferrous metal and stainless steel.


  • 6 hole saws, diameters: 22, 29, 35, 44, 51 & 68mm
  • Separate arbors allow saws of different diameters to be rapidly exchanged
  • Holesaws 30mm and under use arbor type A4, which has a 6mm diameter round shank
  • Holesaws 30mm and over use arbor type A2, which has an 11mm diameter hexagonal shank
  • High rotational precision
  • Sturdy construction
  • Positive chipping and cutting angles ensure more aggressive cutting
  • Fine toothing
  • HSS bi-metal with 8% cobalt content compound teeth
  • Good chip removal
  • Slots in the jacket side assist removal of cutout material
  • Supplied as an 8-piece set (6 holesaws + 2 arbors) in a handy plastic storage case
  • RUKO type 106 302
Type Set
Diameter 22 to 68mm
Number of Pieces 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot