RUKO HSS CO8 Bi-Metal Hole Saw Sets

RUKO Brand: RUKO

The RUKO HSS Co8 bi-metal hole saws in these sets have fine tooth spacing and are suitable for wood, PVC, metal, non-ferrous metal and stainless steel.

  • Separate arbors allow saws of different diameters to be rapidly exchanged
  • Holesaws 30mm and under use arbor type A4, which has a 6mm diameter round shank
  • Holesaws 30mm and over use arbor type A2, which has an 11mm diameter hexagonal shank
  • High rotational precision
  • Sturdy construction
  • Positive chipping and cutting angles ensure more aggressive cutting
  • Fine toothing
  • HSS bi-metal with 8% cobalt content compound teeth
  • Good chip removal
  • Slots in the jacket side assist removal of cutout material
  • Supplied with 2 arbors in a handy plastic storage case
Description Image Product Buy Pricing (Ex VAT) Diameter Number of Pieces Type Material
RUKO 126302 HSS CO8 Bi-Metal Hole Saw Set 8pc
RUKO 126302 HSS CO8 Bi-Metal Hole Saw Set 8pc
Extended range
Order code: 60-7764
MPN: 126302

Available to back order
1+ £104.32
Price per unit Ex VAT
22 to 68mm 8 Set HSSE-Co 8
RUKO 126303 HSS CO8 Bi-Metal Hole Saw Set 12pc
RUKO 126303 HSS CO8 Bi-Metal Hole Saw Set 12pc
Standard range
Order code: 60-7763
MPN: 126303

Despatched within 4 working days - 4 in stock
1+ £129.43
Price per unit Ex VAT
19 to 64mm 12 Set HSSE-Co 8

Trustpilot