RUKO 106201 HSS Hole Saw Arbor For Holesaws 14 - 30mm

Image Representative of Range

RUKO 106201 HSS Hole Saw Arbor For Holesaws 14 - 30mm

Order Code:

60-7715

Brand: RUKO MPN: 106201 EAN-13: 4007140062017
  • Quickly find another product in this range by Supported holesaw size:

    14 to 30mm 32 to 210mm
Qty Unit Price (Ex VAT)
1+ £7.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

An arbor for use with RUKO HSS bi-metal hole saws with diameters between 14 and 30mm.


  • Type: Hole saw arbor
  • Shank diameter: 11mm
  • Shank style: Hexagonal
Type Hole saw arbor
Pilot drill diameter 6.35mm
Supported holesaw size 14 to 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot