RUKO Arbors for HSS Hole Saws

RUKO Brand: RUKO

Arbors for use with RUKO HSS Hole Saws.

  • Models available for hole saws from 14 to 210mm diameter
Description Image Product Buy Pricing (Ex VAT) Type Supported holesaw size Pilot drill diameter
RUKO 106201 HSS Hole Saw Arbor For Holesaws 14 - 30mm
RUKO 106201 HSS Hole Saw Arbor For Holesaws 14 - 30mm
Standard range
Order code: 60-7715
MPN: 106201

Despatched within 4 working days - 5 in stock
1+ £8.84
10+ £8.25
50+ £8.09
Price per unit Ex VAT
Hole saw arbor 14 to 30mm 6.35mm
RUKO 106202 HSS Hole Saw Arbor For Holesaws 32 - 210mm
RUKO 106202 HSS Hole Saw Arbor For Holesaws 32 - 210mm
Standard range
Order code: 60-7716
MPN: 106202

Despatched within 4 working days - 36 in stock
1+ £19.14
Price per unit Ex VAT
Hole saw shank 32 to 210mm 6.35mm

Trustpilot