Bosch 2608640727 Circular Saw Blade Optiline Wood 235x30/25x2.8mm 48 Teeth

Image Representative of Range

Bosch 2608640727 Circular Saw Blade Optiline Wood 235x30/25x2.8mm 48 Teeth

MPN
2608640727
Brand
Bosch
EAN-13
3165140195010
Order Code
60-6693
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £27.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch Optiline Wood circular saw blade 235 x 30/25 x 2.8mm. No. of teeth: 48.


  • Thickness: 2.8mm
  • Diameter: 235x30/25mm

Supplied with a 30 to 25mm reducer ring.
Type Carbide metal circular saw blade
Blade Diameter 23.5cm
Blade Material TCT
Bore 30, 25mm
Diameter 235mm
Kerf 2.8mm
Material Suitability Wood
Number of Teeth 48
Package weight 500g
Quantity per pack 1 pc(s)
Suitable for materials Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot