Bosch 2608640628 Circular Saw Blade Optiline Wood 230x30x2.8mm 36 Teeth

Image Representative of Range

Bosch 2608640628 Circular Saw Blade Optiline Wood 230x30x2.8mm 36 Teeth

Order Code:

60-6654

Brand: Bosch MPN: 2608640628 EAN-13: 3165140195157
Qty Was Unit Price (Ex VAT)
1+ £38.00 £35.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

Bosch Optiline Wood circular saw blade 230 x 30 x 2.8mm. No. of teeth: 36.


  • Thickness: 2.8mm
  • Diameter: 230x30mm
Blade Material TCT
Bore 30mm
Diameter 230mm
Kerf 2.8mm
Material Suitability Wood
Number of Teeth 36

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot