Good Sky CAR-SH-112DE 12V 30A Automotive Relay

Order Code:

60-0369

Brand: Good Sky MPN: CAR-SH-112DE
Qty Unit Price (Ex VAT)
1+ £3.98
25+ £3.80
100+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
517 in stock, despatched in 4 working days

These 12V coil relays from Good Sky have been especially designed for automotive use. Their heavy duty construction enables them to switch the heavier loads required in vehicular applications making them ideal for use in the control of car alarms, central locking, indicators and lighting.


  • Maximum 30A rated current
  • PCB mounting
  • Epoxy resin sealed type suitable for PCB washing
  • Voltage operating ranges designed specifically for the automotive market
  • Form C SPDT contact
  • Designed for extreme temperature ranges
  • Coil resistance 90R
  • Dimensions 23.1 x 21 x 21mm
Type Sky CAR
Coil Voltage 12V
Contact Configuration SPDT
Switching Current 30A
Coil Resistance 90Ω
Length 23.1mm
Height 21mm
Width 21mm
Mounting Type PCB
Operating Temperature -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot