Rafi 3.14100.033 Tact Switch 1 x Off/(On) 100mA 35V Yellow LED THT 9.7mm

MPN
3.14.100.033/0000
Brand
RAFI
EAN-13
2050000223594
Order Code
59-3174
Country of Origin
Hungary

Discontinued


An illuminated momentary tactile switch from Rafi. Button RF 15 illuminated.


  • Switch type: Tact Switch
  • Connection: Solder pins
  • Panel cut-out: 15 x 15mm
  • Switch Functions: Momentary
  • Switch features: Quick-action contact
  • Switch position: 1 x Off/(On)
  • Casing/button colour: White
  • Actuating force: 3N
  • Bounce duration: ≤ 5 ms
  • Contact material: Gold (gold)
  • Contact type: 1 maker
  • Operating life (cycles): 10 Million cycles
  • Forward voltage U(F): 1.9V
  • Light colour: Yellow
  • Lighting style: Area illumination
  • Lighting type: LED
  • Operating temperature: -25 to +70°C
  • Resistance: (when new) ≤ 100 mΩ
  • Switch travel: 0.5 (+0.2)mm
  • Switching capacity (max.): 2W
  • Switching current (max.): 100mA
  • SwitchingVoltage: 35V DC/AC
  • Dimensions: 9.7mm
  • Type (manufacturer type): 3.14.100.033/0000
Type Tactile switch cover
Contact Configuration SPST off / (on)
Switch Function Off/(On)
Current Rating (A) 0.1A
Orientation Vertical/ Top Actuator
Actuator Length 9.7 mm
Illumination Yellow
Operating Force 300gf
Action Off / (on)
Illumination Type LED
Maximum Temperature +70°C
Min. temperature -25°C

Trustpilot