Rafi 130070021/1306 Pushbutton Round Flat Lens IP65 Red LED

Image Representative of Range

Rafi 130070021/1306 Pushbutton Round Flat Lens IP65 Red LED

Order Code:

59-3113

Brand: RAFI MPN: 1.30.070.021/1306 EAN-13: 2050000221941
Qty Unit Price (Ex VAT)
1+ £12.94
10+ £8.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

A pushbutton from Rafi with a flat actuator. A high-quality control element that makes it possible to design space-saving and ergonomic control panels that allow a sufficiently large activity area. Workshop-friendly one-hand assembly, fastened using supplied hexagonal nuts. The switches and other accessories can be stacked. The pushbutton guarantees a visible indication of the switch position when using standard elements with latching mechanisms. For all other switch element types, the button returns to its initial position after every actuation. Bulbs are replaced from the front (removal of the button body) or directly on the switching element.


  • Switch type: Pushbutton
  • Connection: Plug-in to contact block
  • Panel cut-out: 16.2mm
  • Switch Functions: According to contact block
  • Switch features: Raised actuator
  • Additional product specs: Shock resistant according to IEC 68-2-27
  • Climatic conditions: constant climate according to IEC 68-2-3 and 2-30; Changing climate according to IEC 68-2-14 and 2-33
  • Light colour: Red
  • Lighting style: area illumination
  • Lighting type: LED
  • Operating temperature: -25 to +70°C
  • Print motif: None
  • Shape: Round, flat lens
  • Dimensions, Ø: 25mm
  • Type (manufacturer type): 1.30.070.021/1306


Type Pushbutton
Illumination Colour(s) Red
Illumination Type LED

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot