Rafi RAFIX 16 Pushbutton Round for Contact Block IP65 With/without LED Ø25mm

RAFI Brand: RAFI

A momentary pushbutton from Rafi with a raised actuator. A high-quality control element that makes it possible to design space-saving and ergonomic control panels that allow a sufficiently large activity area. Workshop-friendly one-hand assembly, fastened using supplied hex nuts. The switches and other accessories can be stacked. The pushbutton guarantees a visible indication of the switch position when using standard elements with latching mechanisms. For all other switch element types, the button returns to its initial position after every actuation. Bulbs are replaced from the front (removal of the button body) or directly on the switching element.

Description Image Product Buy Pricing (Ex VAT) Switch Function Colour Dimensions Contact Illumination Colour(s) Shape Type Voltage Rating Current Rating Illumination Type Maximum Temperature Min. temperature
Rafi 130070021/1607 Pushbutton Round Flat Lens IP65 Blue LED
Rafi 130070021/1607 Pushbutton Round Flat Lens IP65 Blue LED
Standard range
Order code: 59-3116
MPN: 1.30.070.021/1607

Despatched within 4 working days - 9 in stock
1+ £9.40
Price per unit Ex VAT
N/A : 25mm Blue Pushbutton N/A N/A LED +70°C -25°C
Rafi 130070021/1505 Pushbutton Round Flat Lens IP65 Green LED
Rafi 130070021/1505 Pushbutton Round Flat Lens IP65 Green LED
Standard range
Order code: 59-3115
MPN: 1.30.070.021/1505

Despatched within 4 working days - 15 in stock
1+ £9.40
Price per unit Ex VAT
N/A Green Pushbutton N/A N/A LED +70°C -25°C
Rafi 130070021/1306 Pushbutton Round Flat Lens IP65 Red LED
Rafi 130070021/1306 Pushbutton Round Flat Lens IP65 Red LED
Standard range
Order code: 59-3113
MPN: 1.30.070.021/1306

Despatched within 4 working days - 12 in stock
1+ £16.63
10+ £11.35
Price per unit Ex VAT
N/A Red Pushbutton N/A N/A LED +70°C -25°C
Rafi 130070021/1002 Pushbutton Round Flat Lens IP65 Clear LED
Rafi 130070021/1002 Pushbutton Round Flat Lens IP65 Clear LED
Standard range
Order code: 59-3112
MPN: 1.30.070.021/1002

Despatched within 4 working days - 43 in stock
1+ £11.73
10+ £10.47
25+ £10.39
Price per unit Ex VAT
N/A Transparent Clear Round, flat lens Pushbutton N/A N/A LED +70°C -25°C
Rafi 130070071/1306 Pushbutton Round Raised Lens IP65 Red LED
Rafi 130070071/1306 Pushbutton Round Raised Lens IP65 Red LED
Standard range
Order code: 59-3210
MPN: 1.30.070.071/1306

Despatched within 4 working days - 49 in stock
1+ £9.28
Price per unit Ex VAT
Momentary block not included Red Pushbutton N/A N/A LED +70°C -25°C
Rafi 130070071/1002 Pushbutton Round Raised Lens IP65 Clear LED
Rafi 130070071/1002 Pushbutton Round Raised Lens IP65 Clear LED
Standard range
Order code: 59-3209
MPN: 1.30.070.071/1002

Despatched within 4 working days - 670 in stock
1+ £9.28
Price per unit Ex VAT
Momentary Transparent Clear Pushbutton N/A N/A LED +70°C -25°C

Trustpilot