Rafi 1.20122.001 Contact Block Standard 1NO 1NC 6A 250V Bulb Holder Faston

MPN
1.20.122.001/0000
Brand
RAFI
EAN-13
2050000222689
Order Code
59-3122
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 168 in stock

A contact block from Rafi. Accepts a range of Rafi pushbuttons and other accessories. The standard switching element includes an operating plunger and a common switching chamber. This can be snapped onto operating elements with one operating direction (e. g. pushbuttons). A standard switching element with integrated latching mechanism is used as the switch It is tripped through normal actuation. 1 opener + 1 closer


  • Switch type: Contact block
  • Connection: CEE spade connector 2.8 x 0.8mm
  • Switch Functions: Momentary
  • Switch features: Raised lens
  • Switch position: 1NO 1NC
  • Contact material: Silver (Silver)
  • Contact type: 1 breaker, 1 maker
  • Operating life (cycles): 100,000 (6A AC) to 1,000,000 (0.2A DC) cycles
  • Lighting style: incl. lamp holder
  • Lighting type: with bulb holder
  • Mounting type: Panel mount
  • Switch travel: approx. 3mm
  • Switching current (max.): 6A
  • SwitchingVoltage: 250V
  • Type (manufacturer type): 1.20.122.001/0000
Type Contact block
Switch Function Momentary
Voltage Rating 250V
Current Rating 6A
Contact Configuration SPNO + SPNC
Lighting style incl. lamp holder

Reviews

Be the first to submit a review

Trustpilot