Tadiran Batteries SL-2790 DD Size 35000mAh Lithium Battery Cell 3.6V

Order Code:

59-2878

Brand: Tadiran Batteries MPN: SONSL2790S EAN-13: 2050000888571
Qty Unit Price (Ex VAT)
1+ £66.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 16/05/2026

The SL-2790 from Tadiran Batteries is a DD size high capacity lithium cell with a capacity of 35000mAh. It can be used in applications within a temperature range of -55 to +85 °C, making it particularly versatile.


  • Non-rechargeable primary cell
  • Typical shelf life: 10 years (approx)
  • Date marked on battery is manufacturing date
  • 33mm x 62mm (diameter x length)
  • Battery size: DD
  • Capacity: 35,000mAh
  • Temperature range: -55 to +85°C
  • Voltage: 3.6V
  • Weight: 195g
  • Includes U-shaped soldering lug
  • Type (manufacturer type): SL-2790
Type DD
Capacity 35000mAh
Chemistry Lithium
Dimensions (H x W x D) 33 x 122mm
Pack Size 1
Terminal Type Standard
Voltage 3.6V
Battery Size DD

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, June 20, 2016 | Question by: Rapid Customer | Product code: 59-2878
Q. i got curious about thee battery size is it small or big DD Size battery
A. Hi Richard, thank you for your question. It is the length of 2 x D cells and the width of a standard D cell. A standard D cell width 33.2 x length 61.5mm. DD cell width 32.9mm x length 123.5mm, please see the data sheet.

Reviews

Be the first to submit a review

Trustpilot