Christmas Opening Hours and Delivery Dates here

PULS CT5.121 Dimension DIN Rail Power Supply 12V DC 8A 96W 2-Phase

Order Code:

59-2786

Brand: PULS MPN: CT5.121 UPC-12: 875404001522
Qty Was Unit Price (Ex VAT)
1+ £199.73 £187.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 10/01/2026

This DIN rail power supply from PULS is cost-efficient with no compromises in quality, reliability, size or power reserves.
Features include: two-phase input, adjustable output voltage, active power current limiting, full power from -25 to +70 °C and large screw terminals.


  • Input voltage range: 323 - 552V AC
  • 2 phase
  • Output: 12V DC 8A 96W
  • Termination type: Screw terminals
  • Dimensions 40 x 124 x 117mm
  • Manufacturer's part CT5.121

For more information on this PULS power supply, please see its datasheet.
DIN rail power supply
Output Voltage 12V
Output Current 8
Number of Outputs 2
Input Voltage 323 - 552 AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot