PULS CT5.241 Dimension DIN Rail Power Supply 24V DC 5A 120W 2-Phase

Order Code:

59-2741

Brand: PULS MPN: CT5.241 EAN-13: 8754040014474
Qty Unit Price (Ex VAT)
1+ £169.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 22/05/2026

This DIN rail power supply from PULS is cost-efficient with no compromises in quality, reliability, size or power reserves.
Features include: two-phase input , AC/DC wide input range, 20% power reserve (power boost), adjustable output voltage, active switching current limiting, full output of -25 to +60 °C and large screw terminals.


  • Input voltage range: 323 - 552V AC
  • 2 phase
  • Output: 24V DC 5A 120W
  • Termination type: Screw terminal
  • Dimensions 40 x 124 x 117mm
  • Manufacturer's part CT5.241

For more information on this PULS power supply, please see its datasheet.
DIN rail power supply
Output Voltage 24V
Output Current 5
Number of Outputs 2
Power Rating 120W
Input Voltage 323 - 552 AC
Input Voltage Range 323 - 552V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot