This DIN rail power supply from PULS is a cost-efficient device with no compromises in quality, reliability, size, and power reserves. Features include: single-phase, 20% power reserve (power boost), adjustable output voltage, active power current limiting, full power from -25 to +60°C and large screw terminals.
- Input voltage range: 88-264V AC, 90-375V DC
- 1 phase
- Output: 24V DC 3.3A 80W
- Termination type: Screw terminal
- Dimensions 32 x 124 x 102mm
- Manufacturer's part CS3.241
For more information on this PULS power supply, please see its datasheet.DIN rail power supply
| Type |
Rail mounted PSU (DIN) |
| Output Voltage |
24V |
| Output Current |
3.3 |
| Number of Outputs |
2 |
| Power Rating |
80W |
| Input Voltage |
88 - 264 AC |
| Maximum Temperature |
+70°C |
| Output |
24V DC 3.3A 80W |