PULS ML70.100 MiniLine DIN Rail Power Supply 24V DC 3A 72W 1-Phase

Image Representative of Range

PULS ML70.100 MiniLine DIN Rail Power Supply 24V DC 3A 72W 1-Phase

MPN
ML70.100
Brand
PULS
EAN-13
4016138425420
Order Code
59-2656
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £113.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

This MiniLine power supply from PULS covers lower power requirements and is equipped with rugged plastic housing, both highly efficient and compact. The supply takes just seconds to install and offers superb reliability.
Features include: spring-loaded connecting terminals, robust plastic housing and worldwide approvals (UL, EN, CSA, CB Scheme) for industry and office/home.


  • Input voltage range: 115/230 V AC, 220-375V DC
  • 1 phase
  • Output: 24V DC 3A 72W
  • Switched Mode
  • Termination type: Spring cage terminal
  • Dimensions 45 x 75 x 91mm
  • Manufacturer's part ML70.100

For more information on this PULS power supply, please see its datasheet.
DIN rail power supply
Type Rail mounted PSU (DIN)
Output Voltage 24V
Output Current 3
Number of Outputs 2
Input Voltage 115 - 230 AC
Maximum Temperature +70°C
Output 24V DC 3A 72W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot