This MiniLine power supply from PULS covers lower power requirements and is equipped with rugged plastic housing, both highly efficient and compact. The supply takes just seconds to install and offers superb reliability. Features include: spring-loaded connecting terminals, robust plastic housing and worldwide approvals (UL, EN, CSA, CB Scheme) for industry and office/home.
- Input voltage range: 85-264 V AC, 85-375V DC
- 1 phase
- Output: ± 12/15V DC 2A 36W
- Switched Mode
- Termination type: Spring cage terminal
- Dimensions 45 x 75 x 91mm
- Manufacturer's part ML30.106
For more information on this PULS power supply, please see its datasheet.DIN rail power supply
| Output Voltage |
12V |
| Output Current |
2 |
| Number of Outputs |
2 |
| Input Voltage |
85 - 264 AC |
| Output |
± 12/15V DC 2A 36W |
To use this facility please Sign In.
Sign In