HN Power SIM1-2424S-DIL8 DC/DC Converter 24V DC In, 24V DC Out 50mA

HN Power SIM1-2424S-DIL8 DC/DC Converter 24V DC In, 24V DC Out 50mA

MPN
SIM1-2424S-DIL8
Brand
HN Power
Order Code
59-2337

Discontinued


This HN Power SIM1 series high-efficiency switching regulator has an output of 24V DC and is supplied in a DIL8 package.
  • Connection : Solder pins
  • Max. output current: 50mA
  • No. of outputs: 1 x
  • Nominal voltage: 24V DC
  • Output voltage: 24V DC
  • Power: 1W
  • Type: SIM1-2424S-DIL8
  • Dimensions 12.6 x 10 x 19mm
Dimension 12.6 x 10 x 19mm
Dimensions 12.6 x 10 x 19mm
Type SIM1-2424S-DIL8

Trustpilot