HN Power SIM1-1524S-DIL8 DC/DC Converter 22V DC In, 24V DC Out 50mA

Image Representative of Range

HN Power SIM1-1524S-DIL8 DC/DC Converter 22V DC In, 24V DC Out 50mA

MPN
SIM1-1524S-DIL8
Brand
HN Power
EAN-13
2050000765018
Order Code
59-2334
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

This HN Power SIM1 series high-efficiency switching regulator has an output of 24V DC and is supplied in a DIL8 package.
  • Connection : Solder pins
  • Max. output current: 50mA
  • No. of outputs: 1 x
  • Nominal voltage: 22V DC
  • Output voltage: 24V DC
  • Power: 1W
  • Type: SIM1-1524S-DIL8
  • Dimensions 12.6 x 10 x 16mm
Power Rating 1W
Dimension 12.6 x 10 x 16mm
Dimensions 12.6 x 10 x 16mm
Type SIM1-1524S-DIL8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot