Tadiran Batteries SL 761 PT 2/3 AA Size 1500mAh Lithium Battery Cell 3.6V

Order Code:

59-2154

Brand: Tadiran Batteries MPN: SL761PT EAN-13: 2050001881038
Qty Unit Price (Ex VAT)
1+ £10.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 19/12/2025

The SL 761 PT from Tadiran Batteries is a 2/3 AA size high capacity lithium cell with a capacity of 1500mAh. It can be used in applications within a temperature range of -55 to +85 °C, making it particularly versatile.


  • Non-rechargeable primary cell
  • Typical shelf life: 10 years (approx)
  • Date marked on battery is manufacturing date
  • 15mm x 33mm (diameter x length)
  • Battery size: 2/3 AA
  • Capacity: 1500mAh
  • Temperature range: -55 to +85°C
  • Voltage: 3.6V
  • Weight: 12g
  • Type (manufacturer type): SL 761 PT

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot