Tadiran Batteries 3.6V Lithium / Thionyl Chloride Batteries - PCB Mount

These Tadiran lithium/thionyl chloride (LTC) inorganic electrolyte batteries provide a power source ideally suited to the requirements of the new generation of microelectronics.

For example, CMOS memories as well as utility meters require a lightweight power source providing safe and reliable performance over a wide range of environmental conditions, for long periods of time. The Tadiran inorganic battery is a component that can be permanently connected into a circuit, in many cases for the lifetime of the equipment.

  • Cells with polarised or non-polarised PCB mounting pins
  • Nominal voltage 3.6V
  • Range of sizes and capacities
  • Non-rechargeable primary cell
  • Typical shelf life: 10 years (approx)
  • Date marked on battery is manufacturing date
  • Extremely low self-discharge (1% or less per year)
  • Suited for long-term use with low current
  • For operation at low current levels with long stands
  • Intermittent discharge with medium current level provided the average is not below the active current level
  • Temperature range from -55°C to +85°C
  • Tadiran SL series
Description Image Product Buy Pricing (Ex VAT) Type Capacity Chemistry Dimensions (H x W x D) Pack Size Terminal Type Voltage
Tadiran Batteries SL 750 PR 1/2 AA Size 1100mAh Lithium Battery Cell 3.6V
Tadiran Batteries SL 750 PR 1/2 AA Size 1100mAh Lithium Battery Cell 3.6V
Extended range
Order code: 59-2147
MPN: SL750PR

Despatched same day - 1 in stockBack-order availability date - 16/11/2026
1+ £10.93
Price per unit Ex VAT
CR1/2AA 1100mAh Lithium 14.75 x 25.2mm 1 Solder Tags 3.6V
Tadiran Batteries SL 760 PR AA Size 2200mAh Lithium Battery Cell 3.6V
Tadiran Batteries SL 760 PR AA Size 2200mAh Lithium Battery Cell 3.6V
Extended range
Order code: 59-2150
MPN: SL760PR

Available to back orderBack order, lead time 14 days
1+ £13.57
Price per unit Ex VAT
AA 2200mAh Lithium 14.5 x 50.5mm 1 Solder Tags 3.6V
Tadiran Batteries SL 761 PR 2/3 AA Size 1500mAh Lithium Battery Cell 3.6V
Tadiran Batteries SL 761 PR 2/3 AA Size 1500mAh Lithium Battery Cell 3.6V
Extended range
Order code: 59-2153
MPN: SL761PR

Available to back orderBack order, lead time 14 days
1+ £8.82
10+ £8.11
50+ £7.84
Price per unit Ex VAT
CR2/3AA 1500mAh Lithium 14.45 x 33.1mm 1 Solder Tags 3.6V
Tadiran Batteries SL 750 PT 1/2 AA Size 1100mAh Lithium Battery Cell 3.6V
Tadiran Batteries SL 750 PT 1/2 AA Size 1100mAh Lithium Battery Cell 3.6V
Extended range
Order code: 59-2148
MPN: SL750PT

Back order - 18 availableBack-order availability date - 16/11/2026
1+ £7.53
10+ £6.92
50+ £6.70
Price per unit Ex VAT
CR1/2AA 1100mAh Lithium 14.75 x 25.2mm 1 Solder Tags 3.6V
Tadiran Batteries SL 760 PT AA Size 2200mAh Lithium Battery Cell 3.6V
Tadiran Batteries SL 760 PT AA Size 2200mAh Lithium Battery Cell 3.6V
Extended range
Order code: 59-2151
MPN: SL760PT

Despatched same day - 44 in stockBack-order availability date - 16/11/2026
1+ £8.45
Price per unit Ex VAT
AA 2200mAh Lithium Thionyl Chloride 14.5 x 50.5mm 1 Solder Tags 3.6V
Tadiran Batteries SL 761 PT 2/3 AA Size 1500mAh Lithium Battery Cell 3.6V
Tadiran Batteries SL 761 PT 2/3 AA Size 1500mAh Lithium Battery Cell 3.6V
Extended range
Order code: 59-2154
MPN: SL761PT

Back order - 30 availableBack-order availability date - 16/11/2026
1+ £6.74
Price per unit Ex VAT
CR2/3AA 1500mAh Lithium 14.45 x 33.1mm 1 Solder Tags 3.6V

Trustpilot