Wiska 10064743 EX-KEM 20/25 Black Plastic Thread Enlarger M20/M25

Wiska 10064743 EX-KEM 20/25 Black Plastic Thread Enlarger M20/M25

Order Code:

59-2020

Brand: Wiska MPN: 10064743

Discontinued


Black plastic M20 to M25 thread adaptors, part of the Wiska EX-KEM series, suitable for use with cable glands.


  • Explosion-proof to II 2 G Ex e II
  • Accessory type: Cable gland extension
  • Colour: Black (RAL 9005)
  • External thread: M20
  • Internal thread: M25
  • Manufacturer's part 10064743
  • Material: Polyamide
  • Max. temperature: 70°C
  • Min. temperature: -20°C
  • Protection type: IP66
  • Spanner size: 29mm
  • Specification: Extension
  • Thread length: 9mm
  • Type: EX-KEM 20/25
Colour Black
Material Polyamide
Type Expander
External thread M20
Internal thread M25

Trustpilot