Wiska 10064758 EX-APM 13.5/25 Blck Plastic Thread Adaptor PG13.5/M25

Wiska 10064758 EX-APM 13.5/25 Blck Plastic Thread Adaptor PG13.5/M25

Order Code:

59-2006

Brand: Wiska MPN: 10064758

Discontinued


Black plastic PG13.5 to M25 thread adaptor from the Wiska EX-APM series, ideal for use with cable glands.


  • Accessory type: Cable gland adaptor
  • Colour: Black (RAL 9005)
  • External thread: PG13.5
  • Internal thread: M25
  • Manufacturer's part 10064758
  • Material: Polyamide
  • Max. temperature: 70°C
  • Min. temperature: -20°C
  • Protection type: IP66
  • Spanner size: 29mm
  • Specification: adaptor
  • Thread length: 10mm
  • Type: EX-APM 13.5/25
Material Polyamide
Type Expander
External thread PG13.5
Internal thread M25

Trustpilot