Wiska 10064756 EX-APM 13.5/16 Blck Plastic Thread Adaptor PG13.5/M16

Wiska 10064756 EX-APM 13.5/16 Blck Plastic Thread Adaptor PG13.5/M16

Order Code:

59-2002

Brand: Wiska MPN: 10064756

Discontinued


Black plastic PG13.5 to M16 thread adaptor from the Wiska EX-APM series, ideal for use with cable glands.


  • Accessory type: Cable gland adaptor
  • Colour: Black (RAL 9005)
  • External thread: PG13.5
  • Internal thread: M16
  • Manufacturer's part 10064756
  • Material: Polyamide
  • Max. temperature: 70°C
  • Min. temperature: -20°C
  • Protection type: IP66
  • Spanner size: 24mm
  • Specification: adaptor
  • Thread length: 10mm
  • Type: EX-APM 13.5/16
Thread Size PG13.5 / M16
Material Polyamide
Type Expander
External thread PG13.5
Internal thread M16

Trustpilot