Wiska 10064751 EX-APM 9/16 Black Plastic Thread Adaptor PG9/M16

Wiska 10064751 EX-APM 9/16 Black Plastic Thread Adaptor PG9/M16

Order Code:

59-1995

Brand: Wiska MPN: 10064751

Discontinued


Black plastic PG9 to M16 thread adaptor from the Wiska EX-APM series, ideal for use with cable glands.


  • Accessory type: Cable gland adaptor
  • Colour: Black (RAL 9005)
  • External thread: PG9
  • Internal thread: M16
  • Manufacturer's part 10064751
  • Material: Polyamide
  • Max. temperature: 70°C
  • Min. temperature: -20°C
  • Protection type: IP66
  • Spanner size: 20mm
  • Specification: adaptor
  • Thread length: 9mm
  • Type: EX-APM 9/16
Thread Size PG9 / M16
Colour Black
Material Polyamide
Type Expander
External thread PG9
Internal thread M16

Trustpilot