Wiska 99716 ESKV-SET 16 Light Grey Plastic Cable Gland + Locknut, Pack of 10

Image Representative of Range

Wiska 99716 ESKV-SET 16 Light Grey Plastic Cable Gland + Locknut, Pack of 10

MPN
99716
Brand
Wiska
EAN-13
4007685003711
Order Code
59-1834
Country of Origin
Germany
  • Quickly find another product in this range by Thread Size:

    M12 M16 M20 M25 M32
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 99 in stockBack-order availability date - 30/06/2026

This set includes an M16 cable gland made from light grey plastic, part of the Wiska ESKV series, together with a plastic locknut and synthetic rubber gasket.


  • Accessory type: Cable gland
  • Colour: Light grey
  • External thread: M16
  • Manufacturer's part 10100469
  • Material: PVC
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68
  • Thread length: 9mm
  • Type: ESKV-SET 16
Thread Size M16
Colour Grey
Material Polyvinyl chloride (PVC)
IP Rating IP68
Type Cable gland
Maximum Temperature +100°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot