Wiska ESKV-SET Light Grey Plastic Cable Glands with Locknuts

Wiska Brand: Wiska

These sets include a metric cable gland made from light grey plastic, part of the Wiska ESKV series, together with a plastic locknut and synthetic rubber gasket.

  • Accessory type: Cable gland
  • Colour: Light grey
  • Material: PVC
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68
Description Image Product Buy Pricing (Ex VAT) Thread Size Colour Material IP Rating Type Maximum Temperature Min. temperature
Wiska 10066524 ESKV-SET 12 Light Grey Plastic Cable Gland + Locknut, Pack of 6
Wiska 10066524 ESKV-SET 12 Light Grey Plastic Cable Gland + Locknut, Pack of 6
Standard range
Order code: 59-1833
MPN: 10066524

Available to back orderBack-order availability date - 12/11/2026
1+ £0.584
Price per unit Ex VAT
M12 Grey Polyvinyl chloride (PVC) IP68 Cable gland +100°C -20°C
Wiska 99716 ESKV-SET 16 Light Grey Plastic Cable Gland + Locknut, Pack of 10
Wiska 99716 ESKV-SET 16 Light Grey Plastic Cable Gland + Locknut, Pack of 10
Standard range
Order code: 59-1834
MPN: 99716

Despatched same day - 77 in stockBack-order availability date - 12/11/2026
1+ £2.59
Price per unit Ex VAT
M16 Grey Polyvinyl chloride (PVC) IP68 Cable gland +100°C -20°C
Wiska 10066526 ESKV-SET 20 Light Grey Plastic Cable Gland + Locknut, Pack of 4
Wiska 10066526 ESKV-SET 20 Light Grey Plastic Cable Gland + Locknut, Pack of 4
Standard range
Order code: 59-1835
MPN: 10066526

Available to back orderBack-order availability date - 12/11/2026
2+ £3.05
Price per unit Ex VAT
M20 Grey Polyvinyl chloride (PVC) IP68 Cable gland +100°C -20°C
Wiska 10066527 ESKV-SET 25 Light Grey Plastic Cable Gland + Locknut, Pack of 3
Wiska 10066527 ESKV-SET 25 Light Grey Plastic Cable Gland + Locknut, Pack of 3
Standard range
Order code: 59-1836
MPN: 10066527

Available to back orderBack-order availability date - 12/11/2026
2+ £0.959
Price per unit Ex VAT
M25 Grey Polyvinyl chloride (PVC) IP68 Cable gland +100°C -20°C
Wiska 99708 ESKV-SET 32 Light Grey Plastic Cable Gland + Locknut, Pack of 10
Wiska 99708 ESKV-SET 32 Light Grey Plastic Cable Gland + Locknut, Pack of 10
Standard range
Order code: 59-1837
MPN: 99708

Available to back orderBack-order availability date - 12/11/2026
1+ £11.57
Price per unit Ex VAT
M32 Grey Polyvinyl chloride (PVC) IP68 Cable gland +100°C -20°C

Trustpilot