Wiska 10066524 ESKV-SET 12 Light Grey Plastic Cable Gland + Locknut, Pack of 6

Image Representative of Range

Wiska 10066524 ESKV-SET 12 Light Grey Plastic Cable Gland + Locknut, Pack of 6

MPN
10066524
Brand
Wiska
EAN-13
4007685003049
Order Code
59-1833
Country of Origin
Germany
  • Quickly find another product in this range by Thread Size:

    M12 M16 M20 M25 M32
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £0.584
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/06/2026

This set includes an M12 cable gland made from light grey plastic, part of the Wiska ESKV series, together with a plastic locknut and synthetic rubber gasket.


  • Accessory type: Cable gland
  • Colour: Light grey
  • External thread: M12
  • Manufacturer's part 10100468
  • Material: PVC
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68
  • Thread length: 9mm
  • Type: ESKV-SET 12
Thread Size M12
Colour Grey
Material Polyvinyl chloride (PVC)
IP Rating IP68
Type Cable gland
Maximum Temperature +100°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot