Wiska 10060733 VSG 21 Light Grey Plastic Cable Gland Locking Screw

Order Code:

59-1828

Brand: Wiska MPN: 50060733 EAN-13: 2050001432377
Qty Unit Price (Ex VAT)
20+ £0.410
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 25/04/2026

This PG21 locking screw from the Wiska VSG range for cable glands is made from fibre-reinforced light grey plastic.


  • Colour: Light grey (RAL 7035)
  • Material: Polyamide, fibreglass reinforced
  • Protection type: IP56
  • Size: PG21
  • Specification: PG 21
  • Temperature range: -40 to +100 °C, short-term up to ~ 150°C
  • Type: VSG 21
Thread Size PG21
Colour Grey
Material Polyamide
IP Rating n/a
Type Blanking plug
Dimensions PG21

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot