Wiska 10064671 EVSF 40 Lt Grey Flame-Retardant Plastic Blind Plug

MPN
10064671
Brand
Wiska
EAN-13
4007685646710
Order Code
59-1813

Discontinued


This light grey flame-retardant plastic M40 blind plug from the Wiska EVSF series is designed for use with cable glands.


  • Colour: Light grey (RAL 7035)
  • Material: Flame-resistant polyamide, glass-fibre reinforced, self-extinguishing
  • Protection type: IP56
  • Size: M40
  • Specification: M 40
  • Temperature range: -40 to +100 °C, short-term up to approx. 150 °C°C
  • Type: EVSF 40 RAL 7035
Colour Grey
Material Polyamide
Type Blind plug
Dimensions M40

Trustpilot