Wiska 10062521 EVSG 63 Silver-Grey Plastic Blind Plug M63

MPN
10062521
Brand
Wiska
EAN-13
4007685625210
Order Code
59-1807
Country of Origin
Germany

Discontinued


This silver-grey plastic M63 blind plug from the Wiska EVSG series is designed for use with cable glands.


  • Colour: Silver-grey (RAL 7001)
  • Material: Polyamide, fibreglass reinforced
  • Protection type: IP56
  • Size: M63
  • Specification: M 63
  • Temperature range: -40 to +100 °C, short-term up to ~ 150°C
  • Type: EVSG M63 RAL 7001
Colour Silver
Material Polyamide
Type Blind plug
Dimensions M63

Trustpilot