Wiska 10062520 EVSG 50 Silver-Grey Plastic Blind Plug M50

MPN
10062520
Brand
Wiska
EAN-13
4007685625203
Order Code
59-1806

Discontinued


This silver-grey plastic M50 blind plug from the Wiska EVSG series is designed for use with cable glands.


  • Colour: Silver-grey (RAL 7001)
  • Material: Polyamide, fibreglass reinforced
  • Protection type: IP56
  • Size: M50
  • Specification: M 50
  • Temperature range: -40 to +100 °C, short-term up to ~ 150°C
  • Type: EVSG M50 RAL 7001
Colour Silver
Material Polyamide
Type Blind plug
Dimensions M50

Trustpilot