Wiska 10064655 EVSG-ORD 40 Silver Grey Plastic Blind Plug + O-Ring

MPN
10064655
Brand
Wiska
EAN-13
4007685646550
Order Code
59-1781
Country of Origin
Germany
View Full Product Range (16)
Qty Unit Price (Ex VAT)
10+ £0.770
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Out of stockBack-order availability date - 30/06/2026


This silver-grey plastic M40 blind plug from the Wiska EVSG-ORD series has a synthetic rubber O-ring and an IP68 protection rating.


  • Colour: Silver-grey (RAL 7001)
  • Material: Screw plug: Polyamide, glass filled
  • O-Ring: EPDM
  • Protection type: IP68
  • Size: M40
  • Specification: M 40
  • Temperature range: -40 to +100 °C, momentary to ~ 150°C
  • Type: EVSG-ORD M40 RAL 7001
Thread Size M40
Colour Grey
Material Polyamide
IP Rating IP68
Type Blanking plug
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot