Wiska 10064648 EVSG-ORD 50 Black Plastic Blind Plug with O-Ring

MPN
10064648
Brand
Wiska
EAN-13
4007685646482
Order Code
59-1774

Discontinued


This black plastic M50 blind plug from the Wiska EVSG-ORD series has a synthetic rubber O-ring and an IP68 protection rating.


  • Colour: Black (RAL 9005)
  • Material: Screw plug: Polyamide, glass filled
  • O-Ring: EPDM
  • Protection type: IP68
  • Size: M50
  • Specification: M 50
  • Temperature range: -40 to +100 °C, momentary to ~ 150°C
  • Type: EVSG-ORD M50 RAL 9005
Thread Size M50
Colour Black
Material Polyamide
Type Blanking plug

Trustpilot