Wiska 10064647 EVSG-ORD 40 Black Plastic Blind Plug with O-Ring

Order Code:

59-1773

Brand: Wiska MPN: 10064647 EAN-13: 4007685646475

Discontinued


This black plastic M40 blind plug from the Wiska EVSG-ORD series has a synthetic rubber O-ring and an IP68 protection rating.


  • Colour: Black (RAL 9005)
  • Material: Screw plug: Polyamide, glass filled
  • O-Ring: EPDM
  • Protection type: IP68
  • Size: M40
  • Specification: M 40
  • Temperature range: -40 to +100 °C, momentary to ~ 150°C
  • Type: EVSG-ORD M40 RAL 9005
Thread Size M40
Colour Black
Material Polyamide
Type Blanking plug

You may also like


Trustpilot