Wiska 10064645 EVSG-ORD 25 Black Plastic Blind Plug with O-Ring

MPN
10064645
Brand
Wiska
EAN-13
4007685646451
Order Code
59-1771
Country of Origin
Germany

Discontinued


This black plastic M25 blind plug from the Wiska EVSG-ORD series has a synthetic rubber O-ring and an IP68 protection rating.


  • Colour: Black (RAL 9005)
  • Material: Screw plug: Polyamide, glass filled
  • O-Ring: EPDM
  • Protection type: IP68
  • Size: M25
  • Specification: M 25
  • Temperature range: -40 to +100 °C, momentary to ~ 150°C
  • Type: EVSG-ORD M25 RAL 9005
Thread Size M25
Colour Black
Material Polyamide
IP Rating IP68
Type Blanking plug
Maximum Temperature +100°C
Min. temperature -40°C

Trustpilot