Christmas Opening Hours and Delivery Dates here
Wiska 10060616 SKVS 9 Lt Grey Plastic Cable Gland, Bend Protection

Image Representative of Range

Wiska 10060616 SKVS 9 Lt Grey Plastic Cable Gland, Bend Protection

Order Code:

59-1749

Brand: Wiska MPN: 10060616 EAN-13: 2050000552069
Qty Unit Price (Ex VAT)
5+ £1.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 03/01/2026

This light grey plastic PG9 cable gland with bend protection is part of the Wiska SKVS series.


  • Accessory type: Cable gland
  • Case features: with strain relief, with bend relief
  • Clamp Ø: 4mm
  • Colour: Light grey
  • External thread: PG9
  • Manufacturer's part 10060616
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 19mm
  • Terminal Ø (max.): 8mm
  • Thread length: 8mm
  • Type: SKVS PG 9 RAL 7035
Thread Size PG9
Colour Grey
Material Polyamide
Type Cable gland, spiral

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot