Wiska 10060682 MUG 11 Black Plastic Locknut PG11

Image Representative of Range

Wiska 10060682 MUG 11 Black Plastic Locknut PG11

MPN
10060682
Brand
Wiska
EAN-13
2050000551871
Order Code
59-1740
Country of Origin
Germany
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £0.125
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 30/06/2026

Black plastic PG11 locknut from the Wiska MUG series, suitable for use with cable glands.


  • Accessory type: Locknut
  • Colour: Black
  • Internal thread: PG11
  • Manufacturer's part 10060682
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Type: MUG PG11 RAL 9005
Thread Size PG11
Colour Black
Material Polyamide
IP Rating n/a
Type Locknut
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot