Wiska 10060673 MUG 13.5 Light Grey Plastic Locknut PG13.5

Image Representative of Range

Wiska 10060673 MUG 13.5 Light Grey Plastic Locknut PG13.5

MPN
10060673
Brand
Wiska
EAN-13
2050000551789
Order Code
59-1731
Country of Origin
Germany
View Full Product Range (18)
Qty Unit Price (Ex VAT)
50+ £0.136
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 30/06/2026

Light grey plastic PG13.5 locknut from the Wiska MUG series, suitable for use with cable glands.


  • Accessory type: Locknut
  • Colour: Light grey
  • Internal thread: PG13.5
  • Manufacturer's part 10060673
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Type: MUG PG 13.5 RAL 7035
Thread Size PG13.5
Colour Grey
Material Polyamide
IP Rating n/a
Type Locknut
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot