Wiska 10061277 ESKVS 16 Black Plastic Cable Gland, Bend Protection

Image Representative of Range

Wiska 10061277 ESKVS 16 Black Plastic Cable Gland, Bend Protection

Order Code:

59-1724

Brand: Wiska MPN: 10061277
Qty Unit Price (Ex VAT)
5+ £0.920
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 26/04/2026

Black plastic M16 cable gland with bend protection from the Wiska ESKVS series.


  • Accessory type: Cable gland
  • Clamp Ø: 4.5mm
  • Colour: Black
  • External thread: M16
  • Manufacturer's part 10061277
  • Material: Polyamide
  • Max. temperature: 100°C
  • Min. temperature: -20°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 20mm
  • Terminal Ø (max.): 10mm
  • Thread length: 9mm
  • Type: ESKVS M16 RAL 9005
Thread Size M16
Colour Black
Material Polyamide
IP Rating IP68
Type Aint-kink spiral

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot